Sensata APG111-1-62-303-09 technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata APG111-1-62-303-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.