Sensata APG66-1-64-203-A-01 technical specifications.
| Current Rating | 20A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 277V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata APG66-1-64-203-A-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.