Sensata APG666-1-61-153-01 technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Sensata APG666-1-61-153-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.