Sensata APGN6-1-59-403 technical specifications.
| Current Rating | 40A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata APGN6-1-59-403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.