Sensata APGN6-1-72-252 technical specifications.
| Current Rating | 2.5A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata APGN6-1-72-252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.