Sensata APGN666-1-62-503 technical specifications.
| Current Rating | 50A |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata APGN666-1-62-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.