Sensata APGX6-3-51-502-00 technical specifications.
| Actuator Type | Rocker |
| Current Rating | 5A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata APGX6-3-51-502-00 to view detailed technical specifications.
No datasheet is available for this part.