Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SENSATA

APL1-1-51-501

Datasheet
Circuit Breaker Magnetic 1Pole 0.5A
Sensata

APL1-1-51-501

Circuit Breaker Magnetic 1Pole 0.5A

  1. Hardware, Enclosures & Fasteners
  2. Hardware
  1. Hardware, Enclosures & Fasteners
  2. Hardware
  3. Power Distribution
  4. Busbars

Current Rating0.5A
MountingPanel Mount
Quick Jump:

Technical Specifications

Sensata APL1-1-51-501 technical specifications.

General

Mounting
Panel Mount
Number of Terminals
2
Type
Hydraulic Magnetic
Number of Poles
1
Current Rating
0.5A
Trip Time
0.1s to 1.7s
Actuator Type
Toggle
Min Operating Temperature
-40°C
Max Operating Temperature
85°C

Compliance

Cage Code
82647
EU RoHS
Yes
HTS Code
8536200020
Schedule B
8536200020
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU

Datasheet

Sensata APL1-1-51-501 Datasheet

Download the complete datasheet for Sensata APL1-1-51-501 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com