Sensata APL1-1-62-903 technical specifications.
| Current Rating | 90A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata APL1-1-62-903 to view detailed technical specifications.
No datasheet is available for this part.