The APL1-1REC4-52-502M is a hydraulic magnetic circuit breaker with a single pole and 5A current rating. It features a toggle actuator and a trip time range of 0.7s to 10s. The device is designed for panel mount applications and has a stud terminal design. It operates within a temperature range of -40°C to 85°C and is suitable for general use.
Sensata APL1-1REC4-52-502M technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 5A |
| Trip Time | 0.7s to 10s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata APL1-1REC4-52-502M to view detailed technical specifications.
No datasheet is available for this part.