Sensata APL11-1-42-103-AM technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 10A |
| Trip Time | 2s to 22s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
Download the complete datasheet for Sensata APL11-1-42-103-AM to view detailed technical specifications.
No datasheet is available for this part.