Sensata APL11-1-42-153 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 15A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata APL11-1-42-153 to view detailed technical specifications.
No datasheet is available for this part.