Sensata APL11-1-62-252 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 2.5A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 480V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata APL11-1-62-252 to view detailed technical specifications.
No datasheet is available for this part.