Sensata APL11-1REC4-59-503 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 50A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 65V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata APL11-1REC4-59-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.