Sensata APL11-1REC4-62-103 technical specifications.
| Current Rating | 10A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata APL11-1REC4-62-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.