Sensata APL11-1REG4-64F-153 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | APL |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata APL11-1REG4-64F-153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.