Sensata APL111-1-42-103-A technical specifications.
| Type | Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| Trip Time | 2s to 22s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata APL111-1-42-103-A to view detailed technical specifications.
No datasheet is available for this part.