
The APL111-1-42-153 is a 3-pole magnetic circuit breaker with a current rating of 15A and a DC rated voltage of 65V. It is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is mounted on a panel using screws and is available in bulk packaging. It is not radiation hardened.
Sensata APL111-1-42-153 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | APL |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Sensata APL111-1-42-153 to view detailed technical specifications.
No datasheet is available for this part.