Sensata APL111-1-61-103 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| Trip Time | 0.18s to 1.8s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
Download the complete datasheet for Sensata APL111-1-61-103 to view detailed technical specifications.
No datasheet is available for this part.