This thermal circuit breaker is rated for 10A and 240V AC, with a DC rated voltage of 50V. It is a panel mount device with a push-to-reset actuator. The breaker is available in quantities of 100. It is designed for use in general applications.
Sensata ATR11-D-Y-63-WB-10.0A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | ATR11 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Sensata ATR11-D-Y-63-WB-10.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.