Sensata ATR11-D-Y-63-WB-12.0A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Mount | Panel |
| Number of Poles | 1 |
| Series | ATR11 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Sensata ATR11-D-Y-63-WB-12.0A to view detailed technical specifications.
No datasheet is available for this part.