Sensata ATR20-W-63S-B1-N-15.0A-0 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 15A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | ATR20 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Sensata ATR20-W-63S-B1-N-15.0A-0 to view detailed technical specifications.
No datasheet is available for this part.