Sensata C41ACA045B technical specifications.
| Package Material | Brass |
| Mounting | Panel |
| Manufacturer Type | Bimetal Disc Thermostat |
| Set Point Function | Close on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.O. |
| Reset Configuration | Automatic |
| Pole Throw Configuration | SPST |
| Electrical Life | 30000Cycles |
| Min Operating Temperature | 40°C |
| Max Operating Temperature | 130°C |
| Close Temperature (Celsius) | 45°C |
| Close Tolerance (Celsius) | ±5°C |
| Max AC Voltage Rating | 120V |
| Max Current Rating | 3A |
| Max DC Voltage Rating | 32V |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 9032100090 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata C41ACA045B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.