Sensata CEG1-1-51-1.00-A-91-V technical specifications.
| Actuator Type | Toggle |
| Current Rating | 1A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 80V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata CEG1-1-51-1.00-A-91-V to view detailed technical specifications.
No datasheet is available for this part.