This hydraulic magnetic switch features a screw terminal design and a panel mount configuration with two terminals. It has a voltage rating of 240VAC or 80VDC and a current rating of 50A. The switch has a trip time range of 1s to 10s and is actuated by a rocker type mechanism. It operates within a temperature range of -40°C to 85°C.
Sensata CEGBX6-1REC4-52-50.0-A-M3-V technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC|80VDC |
| Current Rating | 50A |
| Trip Time | 1s to 10s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata CEGBX6-1REC4-52-50.0-A-M3-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.