Sensata IAG1-1-52-2.50-01 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 2.5A |
| Number of Poles | 1 |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for Sensata IAG1-1-52-2.50-01 to view detailed technical specifications.
No datasheet is available for this part.