Sensata IAG1-1-62-2.50-Q-00 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 2.5A |
| Mount | Screw |
| Number of Poles | 1 |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for Sensata IAG1-1-62-2.50-Q-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.