Sensata IAG1-1REC4-51F-30.0-AQ-01 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 30A |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IAG |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IAG1-1REC4-51F-30.0-AQ-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.