Sensata IAG11-1-62-5.00-AQ-01 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 5A |
| Mount | Screw |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for Sensata IAG11-1-62-5.00-AQ-01 to view detailed technical specifications.
No datasheet is available for this part.