Sensata IAG111-1-42-.750-Q-00 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 750mA |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IAG111-1-42-.750-Q-00 to view detailed technical specifications.
No datasheet is available for this part.