Sensata IAG111-1-61-5.00-Q-01 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 5A |
| Mount | Screw |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for Sensata IAG111-1-61-5.00-Q-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.