Sensata IAG6-4-51-1.00-A-01 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 1A |
| Number of Poles | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata IAG6-4-51-1.00-A-01 to view detailed technical specifications.
No datasheet is available for this part.