Sensata IAG66-1-69-.500-Q-01 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IAG66-1-69-.500-Q-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.