Sensata IAG666-1-42-20.0-Q-21 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Sensata IAG666-1-42-20.0-Q-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.