Sensata IAGN6-1REC4-51-10.0-A technical specifications.
| Actuator Type | Toggle |
| Current Rating | 10A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IAGN6-1REC4-51-10.0-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.