Sensata IAGN666-1REC4-41F-40.0 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 3 |
| Series | IAG |
| RoHS | Compliant |
Download the complete datasheet for Sensata IAGN666-1REC4-41F-40.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.