Sensata IAGX6-1-51-5.00-91 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 5A |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | IAG |
| RoHS | Unconfirmed |
Download the complete datasheet for Sensata IAGX6-1-51-5.00-91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.