Sensata IAGX6-1-62F-40.0-02 technical specifications.
| Actuator Type | Rocker |
| Current Rating | 40A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IAGX6-1-62F-40.0-02 to view detailed technical specifications.
No datasheet is available for this part.