Sensata IAGX66-1-62F-35.0-22 technical specifications.
| Actuator Type | Rocker |
| Current Rating | 35A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IAGX66-1-62F-35.0-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.