Sensata IAGX666-1-41-5.00-01 technical specifications.
| Actuator Type | Rocker |
| Current Rating | 5A |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for Sensata IAGX666-1-41-5.00-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.