Sensata IAGX666-1-42-5.00-91 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 5A |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IAG |
| RoHS | Compliant |
Download the complete datasheet for Sensata IAGX666-1-42-5.00-91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.