Sensata IAL111-1-41-5.00-01 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IAL |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IAL111-1-41-5.00-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.