Sensata IAL1111-1REC4-61-10.0-00 technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 11 |
| Type | Hydraulic Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| Trip Time | 0.13s to 3s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IAL1111-1REC4-61-10.0-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.