Sensata IALHK11-1REC4-52-60.0-01 technical specifications.
| Current Rating | 60A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata IALHK11-1REC4-52-60.0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.