Sensata IDGS1-1-53-20.0-01 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 20A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| RoHS | Unconfirmed |
Download the complete datasheet for Sensata IDGS1-1-53-20.0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.