Sensata IDLNK21-1REC5-38140-30-G1 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Lead Free | Lead Free |
| Mount | Panel |
| Series | IDL |
| RoHS | Compliant |
Download the complete datasheet for Sensata IDLNK21-1REC5-38140-30-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.