Sensata IEG1-1-52-5.00-A-01-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 5A |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| DC Rated Voltage | 80V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IEG1-1-52-5.00-A-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.