Sensata IEG1-1REC4-61-.050-91-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 50mA |
| Mount | Panel |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | IEG |
| Time to Trip | 7s |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEG1-1REC4-61-.050-91-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.