Sensata IEG11-1-62F-12.5-91-V technical specifications.
| Actuator Type | Toggle |
| Current Rating | 12.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEG11-1-62F-12.5-91-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.