This magnetic circuit breaker features a hydraulic delay mechanism and a lever actuator. It has a current rating of 10A and a DC rated voltage of 80V. The breaker is designed for panel mount installation and is available in bulk packaging.
Sensata IEG1111-1REC4-72-10.0-01-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEG1111-1REC4-72-10.0-01-V to view detailed technical specifications.
No datasheet is available for this part.